Vishay298D226X06R3M2TCondensateur au tantale massif
Cap Tant Solid 22uF 6.3V M CASE 20%( 1.6 X 0.85 X 0.9mm) Inward L SMD 5.5 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 22uF | |
| 20% | |
| 6.3VDC | |
| 5.5 | |
| Standard | |
| 67 | |
| 2.8 | |
| Polar | |
| 20 | |
| Molded Case | |
| No | |
| Yes | |
| M | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 1.6 X 0.85 X 0.9 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.85 | |
| 0.9(Max) | |
| ±0.2 | |
| ±0.2 |
This 298D226X06R3M2T solid tantalum capacitor from Vishay will hold its charge for a long period of time due to its low leakage current characteristic. It can withstand a voltage of 6.3 VDC. Its leakage current is 2.8 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 22uF. It has a tolerance of 20%. This product is 1.6 mm long, 0.9(Max) mm tall and 0.85 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

