50-75% de réduction
Mill-Max2954-0-18-15-30-27-10-0Contact de raccordement
Contact SKT 30 Size Solder Cup ST Cable Mount Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Solder Cup | |
| Straight | |
| 3 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 7.36 | |
| 1.82 | |
| 1.82 | |
| 30 | |
| Cable Mount |
A solid mechanical connection is ideal for any cable connection, this 2954-0-18-15-30-27-10-0 connector contact manufactured from Mill-Max Mfg. Corp. will get the job don. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.36 mm long, 1.82 mm tall and 1.82 mm deep. It uses the solder cup termination method. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
