50-75% de réduction
Pomona Electronics2944-0Équipement de test de raccordement électronique
Conn Banana Plug/Banana Jack M/F 1 POS ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Banana Plug/Banana Jack | |
| M/F | |
| Straight | |
| 1 | |
| 1 | |
| 5 | |
| 50 | |
| 7.87 | |
| 28.19 |
Safely fasten test equipment to a circuit design by using this banana plug/banana jack 2944-0 test terminal block developed by Pomona. This PL/F connector's a single contact that is made out of beryllium copper alloy/brass and plated with gold over nickel. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 5 A. This test terminal block has a maximum operating temperature of 50 °C. 2944-0 is housed in black acrylonitrile butadiene styrene. This product is 28.19 mm long with a diameter of 7.87 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
