10-25% de reduction
Vishay293D335X9016A2TE3Condensateur au tantale massif
Cap Tant Solid 3.3uF 16V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 5 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 3.3uF | |
| 10% | |
| 16VDC | |
| 5 | |
| Standard | |
| 0.12 | |
| 0.5 | |
| Polar | |
| 6 | |
| Molded Case | |
| No | |
| No | |
| A | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3.2 X 1.6 X 1.6 | |
| 3216-18 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.6 |
Composed from tantalum solid this 293D335X9016A2TE3 capacitor manufactured from Vishay has a high capacitance compared to other capacitors. It can withstand a voltage of 16 VDC. Its leakage current is 0.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 3.3uF. It has a tolerance of 10%. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

