PHOENIX CONTACT2906131
Panel Mounting Base Without Snap-On Foot, Side Cover, Color, Green, Note, When Using This Lateral Element, Profile
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Panel Mounting Base Side Part | |
| Polyamide | |
| Green | |
| 45 | |
| 2.99 |
In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered side element 2906131 connector accessory from Phoenix Contact. This product is 45 mm long, 19 mm tall and 6 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

