PHOENIX CONTACT2869362Boîtes, boîtiers et supports
Light Gray Polyamide DIN Rail Electronic Housing
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Enclosure | |
| Electronic Housing | |
| Doorless | |
| Polyamide | |
| Light Gray | |
| 69.55 | |
| 22.6 | |
| 85 | |
| DIN Rail | |
| IP20 | |
| Cardboard |
With this electronic housing 2869362 connector accessory from Phoenix Contact you'll finally be able to complete your total connector assembly. It has a straight body orientation. This product is 85 mm long, 70.4 mm tall and 22.5 mm deep. This part has an operating temperature of -40 to 105 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

