Mill-Max2801-2-00-50-00-00-07-0Contact de raccordement
Contact PIN Solder Turret ST Swage Mount Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| Automotive | No |
| PPAP | No |
| Connector Socket | |
| Signal | |
| PIN | |
| Solder Turret | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 11.91 | |
| 4.74 | |
| 4.74 | |
| Swage Mount |
This 2801-2-00-50-00-00-07-0 connector contact from Mill-Max Mfg. Corp. is designed to perform within the specified physical and mechanical loads to provide a solid connection. It has a straight body orientation. It has a socket type gender. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 11.91 mm long, 4.74 mm tall and 4.74 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
