Adafruit IndustriesMicrosoft IoT Pack w/o Raspberry Pi | 2702Cartes et kits de développement de capteur
(Pi Not Included) Microsoft Internet Of Things Pack For Raspberry Pi3
Product Description
From manufacturer:
The Microsoft Internet of Things Pack for Raspberry Pi 3 is the best way to get started using Windows 10 and your Raspberry Pi as an IoT enabled device.
A collaboration between Microsoft's IoT division and Adafruit, this pack's the best way to get started using both Windows 10 on your Pi and to start doing some popular projects with the internet of things.
This pack is certified for use with Microsoft Azure as well as other compatible Azure certified operating systems.
This pack contains:
-
Adafruit Raspberry Pi B+ Case - Smoke Base/Clear Top
-
Full Size Breadboard
-
Premium Male/Male Jumper Wires - 20 x 6" (150mm)
-
Premium Female/Male Jumper Wires - 20 x 6"
-
5V 2A Switching Power Supply w/ 6' MicroUSB Cable
-
Assembled Adafruit BME280 Temperature, Pressure & Humidity Sensor
-
Assembled TCS34725 RGB Color Sensor
-
MCP3008 - 8 Channel 10-Bit ADC with SPI Interface
-
Ethernet Cable - 5 Foot Long
-
16GB SD/MicroSD Memory Card w/ NOOBS
-
Electronic Components
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Development Kit | |
| BME280/TCS34725 | |
| Color /Pressure/Temperature and Humidity | |
| SPI |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

