| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 30psi | |
| 60psi | |
| 20 to 100 | |
| 1(Max) | |
| 0 to 0.1 | |
| 10 | |
| 16 | |
| -40 | |
| 85 | |
| Installation | Through Hole |
| Hauteur du paquet | 21.8 mm |
| Largeur du paquet | 7.9 mm |
| Longueur du paquet | 12.7 mm |
| Carte électronique changée | 4 |
| 4 | |
| Forme de sonde | Through Hole |
This 26PCDFA2G board mount pressure sensor from Honeywell easily measures and responds to gas or liquid pressure changes within your device. It has a voltage of 0 to 0.1 V. This device has a typical operating supply voltage of 10 V. This part has a temperature range of -40 °C to 85 °C. It has a response time of 1(Max) ms. Its operating pressure range is 0psi to 30psi, while its maximum overload pressure is 60psi.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

