50-75% de réduction
Honeywell26PC01SMTCapteur de pression du support de la carte
Board Mount Pressure Sensor 0psi to 1psi Vacuum/Differential 4-Pin SMT
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Vacuum|Differential | |
| 0psi to 1psi | |
| 20psi | |
| 20 to 100 | |
| 1(Max) | |
| 10 | |
| 16 | |
| -40 | |
| 85 | |
| Installation | Surface Mount |
| Hauteur du paquet | 7.87 mm |
| Largeur du paquet | 6.1 mm |
| Longueur du paquet | 10.92 mm |
| Carte électronique changée | 4 |
| Nom de lemballage standard | SMT |
| Conditionnement du fournisseur | SMT |
| 4 |
This 26PC01SMT board mount pressure sensor from Honeywell ensures a quick response when there is a detection of changes to gas or liquid pressures within your system. This device has a typical operating supply voltage of 10 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its operating pressure range is 0psi to 1psi, while its maximum overload pressure is 20psi. It has a response time of 1(Max) ms.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

