Rubycon25ZLG100MEFC6.3X11Condensateurs en aluminium

Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 0.76A 2000h 105°C

This electrolytic 25ZLG100MEFC6.3X11 aluminum capacitor from Rubycon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The 25ZLG100MEFC6.3X11 aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This product is 11 mm tall with a diameter of 6.3 mm. Its capacitance value is 100uF. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. Its leakage current is 3@2Min μA.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    34 semaines
    • Price: $0.0589
    1. 2000+$0.0589
    2. 4000+$0.0576
    3. 8000+$0.0570
    4. 10000+$0.0564
    5. 12000+$0.0553
    6. 20000+$0.0549
    7. 50000+$0.0548

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.