Panasonic25SEP6R8MCondensateur en polymère d'aluminium
Cap Aluminum Polymer 6.8uF 25VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.08 Ohm 1.2A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| LTB | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 6.8uF | |
| 20% | |
| 25VDC | |
| 0.08 | |
| Standard | |
| 1.2 | |
| 170@2Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2.5 | |
| 2 | |
| Long Lead | |
| 6.3 X 6 | |
| -55 | |
| 105 | |
| Bulk | |
| 0.45 | |
| 6.3 | |
| 6(Max) |
The 25SEP6R8M conductive polymer aluminum solid capacitor, developed by Panasonic, can easily handle changes to the input load of a circuit. It can withstand a voltage of 25 VDC. Users like its long lead wire form. It has 2 terminals. This part has a lead diameter of 0.45 mm. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product's terminal pitch is 2.5 mm. Its leakage current is 170@2Min μA. The 25SEP6R8M conductive polymer aluminum solid capacitor has a radial termination style. This product is 6(Max) mm tall with a diameter of 6.3 mm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

