BI Technologies25PR5KLFGradateurs de résistance, de potentiomètres et de rhéostats
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.86 X 6.86 X 4.83mm) Pin Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 5K | |
| 10% | |
| 300 | |
| 0.5 (1/2) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Pin | |
| Top | |
| 2.77 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 210 | |
| 1 | |
| 200 | |
| 1 | |
| Tube | |
| 6.86 | |
| 6.86 | |
| 4.83 | |
| 0.6 | |
| Through Hole |
Not sure what resistance value you need? No problem, applying this 25PR5KLF potentiometer from BI Technologies (TT electronics) will allow you to change the resistance in a matter of seconds. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 5K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The 25PR5KLF part has a pin termination style. This product is 6.86 mm long, 4.83 mm tall and 6.86 mm deep. This device is made with cermet technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 10%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

