BI Technologies25PR10KLFGradateurs de résistance, de potentiomètres et de rhéostats

Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.86 X 6.86 X 4.83mm) Pin Thru-Hole Tube

This 25PR10KLF potentiometer from BI Technologies (TT electronics) is your solution to resistance calibration in a circuit. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 10%. This product is 6.86 mm long, 4.83 mm tall and 6.86 mm deep. This device utilizes cermet technology. This part has an operating temperature of -55 to 125 °C. The 25PR10KLF part has a pin termination style.

No Stock Available

Quantity Increments of 50 Minimum 2000
  • Manufacturer Lead Time:
    11 semaines
    • Price: $0.8587
    1. 1+$0.8587
    2. 5000+$0.8501

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.