Johanson Dielectrics251R15S180FV6ECondensateur céramique multicouche

Cap Ceramic 18pF 250V C0G 1% Pad SMD 0805 150°C T/R

This 251R15S180FV6E multilayer ceramic capacitor from Johanson is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 2.03 mm long, 1.02 mm tall and 1.27 mm deep. It has a tolerance of 1%. Its capacitance value is 18pF.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.