Johanson Dielectrics251R15S101FV4ECondensateur céramique multicouche

Cap Ceramic 100pF 250V C0G 1% Pad SMD 0805 125°C T/R

You can't go wrong with this 251R15S101FV4E multilayer ceramic capacitor from Johanson, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 100pF. It has a tolerance of 1%. This product is 2.03 mm long, 1.02 mm tall and 1.27 mm deep.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    10 semaines
    • Price: $0.7029
    1. 4000+$0.7029
    2. 8000+$0.6959
    3. 12000+$0.6889
    4. 20000+$0.6820
    5. 24000+$0.6752
    6. 40000+$0.6685
    7. 60000+$0.6618
    8. 100000+$0.6552
    9. 120000+$0.6486

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.