Johanson Dielectrics251R14S3R9BV4TCondensateur céramique multicouche

Cap Ceramic 3.9pF 250V C0G 0.1pF Pad SMD 0603 125°C T/R

You can't go wrong with this 251R14S3R9BV4T multilayer ceramic capacitor from Johanson, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 3.9pF. This product is 1.57 mm long, 0.76 mm tall and 0.81 mm deep.

4 000 pièces: Livraison en 2 jours

    Total$1,114.40Price for 4000

    • (4000)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2528+
      Manufacturer Lead Time:
      16 semaines
      Country Of origin:
      États Unis
      • In Stock: 4 000 pièces
      • Price: $0.2786

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.