| EAR99 | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
This 251R14S0R7BV4T multilayer ceramic capacitor from Johanson offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.57 mm long, 0.76 mm tall and 0.81 mm deep. Its capacitance value is 0.7pF.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
