25-50% de réduction
Honeywell24PCBFA6DCapteur de pression du support de la carte
Pressure Sensor 0psi to 5psi Differential 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Differential | |
| 0psi to 5psi | |
| 20psi | |
| 20 to 100 | |
| 1 | |
| 10 | |
| 12 | |
| -40 | |
| 85 | |
| Installation | Through Hole |
| Hauteur du paquet | 21.7 |
| Largeur du paquet | 8 |
| Longueur du paquet | 12.7 |
| Carte électronique changée | 4 |
| 4 | |
| Forme de sonde | Through Hole |
Quickly generate pressure-related measurements using the 24PCBFA6D industrial pressure sensor from Honeywell. This device has a typical operating supply voltage of 10 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a response time of 1 ms. Its operating pressure range is 0psi to 5psi, while its maximum overload pressure is 20psi.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.