Honeywell24PC05SMTCapteur de pression du support de la carte
Board Mount Pressure Sensor 0psi to 5psi Vacuum/Differential 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Differential | |
| 0psi to 5psi | |
| 20psi | |
| 20 to 100 | |
| 1(Max) | |
| 10 | |
| 12 | |
| -40 | |
| 85 | |
| Installation | Surface Mount |
| Hauteur du paquet | 7.87 |
| Largeur du paquet | 6.1 |
| Longueur du paquet | 10.92 |
| Carte électronique changée | 4 |
| 4 | |
| Forme de sonde | Gull-wing |
Designed to detect gas or liquid pressure changes, this 24PC05SMT board mount pressure sensor from Honeywell ensures that your system is protected from potentially dangerous system changes. This device has a typical operating supply voltage of 10 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a response time of 1(Max) ms. Its operating pressure range is 0psi to 5psi, while its maximum overload pressure is 20psi.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

