| Compliant | |
| EAR99 | |
| NRND | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 96 | |
| Press Fit | |
| 2.54 | |
| Straight | |
| 1 | |
| 125 | |
| 400 | |
| 95 | |
| 10.6 | |
| 11.6 | |
| Through Hole |
Think of ERNI Electronics' din 41612 244295 backplane connector the next time you need to connect several printed circuit boards together to form a computer system. This F connector has 96 F contacts. Its pitch is 2.54 mm. It has a female type gender. It has a straight body orientation. It uses the press fit termination method. This product is 95 mm long, 11.6 mm tall and 10.6 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.