CONEC242A26870XRaccordement D ultra-miniaturisé
Conn D-Sub SKT 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Solder Cup | |
| Straight | |
| SKT | |
| 7.5 | |
| 100VDC | |
| 1000 | |
| 10 | |
| -25 | |
| 105 | |
| 50 | |
| Steel | |
| Tin | |
| A | |
| 39.52 | |
| 16.7 | |
| 12.93 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
Be sure to set up proper communication between your serial connections with the filtered d-sub 242A26870X DVI connector from Conec. This socket type connector's 15 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This 2-row connector has a single port. It has a maximum voltage rating of 100 VDC. This device has a maximum current rating of 7.5 A. 242A26870X is housed in polyester. This product is 39.52 mm long, 12.93 mm tall and 16.7 mm deep. This DVI connector has an operating temperature of -25 to 105 °C. Its 15 terminals use the solder cup termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

