CONEC242A19540XRaccordement D ultra-miniaturisé

Conn D-Sub SKT 26 POS Solder RA Thru-Hole 26 Terminal 1 Port

Communicate with your serial connections using the filtered high density d-sub 242A19540X DVI connector from Conec. It has a maximum voltage rating of 100 VDC. It has a right angle body orientation. This socket type connector's 26 contacts that are made out of copper alloy and plated with gold over nickel. This 3-row connector has a single port. 242A19540X is housed in polyester. This device has a maximum current rating of 3 A. This product is 12.93 mm tall. Its 26 terminals use the solder termination method. This DVI connector has an operating temperature of -25 to 85 °C.

6 pièces: Livraison en 3 jours

    Total$91.96Price for 2

    • Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 6 pièces
      • Price: $45.98

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.