CONEC241A12380XRaccordement D ultra-miniaturisé
Conn D-Sub PIN 25 POS Solder RA Thru-Hole 25 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder | |
| Right Angle | |
| PIN | |
| 7.5 | |
| 100VDC | |
| 1000 | |
| 10 | |
| -25 | |
| 105 | |
| 50 | |
| Steel | |
| Tin | |
| B | |
| No | |
| 53.42 | |
| 18.19 | |
| 12.93 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
The filtered d-sub 241A12380X DVI connector from Conec allows effective communication between your serial connections. It has a right angle body orientation. It has a maximum voltage rating of 100 VDC. This 2-row connector has a single port. This device has a maximum current rating of 7.5 A. 241A12380X is housed in polyester. This product is 53.42 mm long, 12.93 mm tall and 18.19 mm deep. This DVI connector has an operating temperature of -25 to 105 °C. Its 25 terminals use the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

