BI Technologies23BR20KLFTRGradateurs de résistance, de potentiomètres et de rhéostats

Res Cermet Trimmer 20K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.6mm (5 X 6.5 X 2.8mm) Gull Wing SMD T/R

Optimization and calibration of resistance in a circuit has never been easier with this 23BR20KLFTR potentiometer from BI Technologies (TT electronics)! This product has a resistance value of 20K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The 23BR20KLFTR part has a gull wing termination style. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 20%. This device utilizes cermet technology. This product is 5 mm long, 2.54 mm tall and 6.2 mm deep.

500 pièces: Livraison en 4 jours

    Total$535.45Price for 500

    • (500)

      Livraison en 4 jours

      Ships from:
      Pays Bas
      Date Code:
      2544+
      Manufacturer Lead Time:
      17 semaines
      Country Of origin:
      Taïwan
      • In Stock: 500 pièces
      • Price: $1.0709

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.