PHOENIX CONTACT2322391Modules d'interface
VARIOFACE module, with screw connection and high density D-SUB miniature pin strip, for mounting on NS 35rails, no. of pos.: 62, width: 180 mm
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| -20 | |
| -20 | |
| Hauteur du paquet | 69 |
| Largeur du paquet | 62 |
| Longueur du paquet | 113.5 |
If you were planning on completing a total connector assembly then you'll definitely need this d-subminiature/terminal blocks 2322391 connector accessory from Phoenix Contact. This M/F connector has 62 M/F contacts. It has a male/female type gender. This product is 69 mm long, 69 mm tall and 180 mm deep. This part has a minimum operating temperature of -20 °C and a maximum of 50 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

