PHOENIX CONTACT2299990
Cable Assembly 1m 24AWG D-Subminiature to D-Subminiature 9 to 9 Straight to Straight Semi Rigid Polyvinyl Chloride Gray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
This device has a maximum current rating of 2 A. This part has an operating temperature range of -20 to 50 °C. This has a D-Sub to D-Sub connector. It has a d-sub cable. Its wire is 24 AWG.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

