Pomona Electronics2269-2Équipement de test de raccordement électronique

Conn Banana F 2 POS Solder ST Panel Mount 2 Port

The easy-to-use banana jack 2269-2 test terminal block from Pomona makes it possible to test any abnormal connections your application may have. This F connector's 2 contacts that are made out of brass and plated with bright tin. It has a female type gender. This connector has 2 ports. It has a straight body orientation. This device has a maximum current rating of 15 A. This test terminal block has a maximum operating temperature of 115 °C. It uses the solder termination method. 2269-2 is housed in red polycarbonate. This product is 35.05 mm long, 30.99 mm tall and 16 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 5
  • Manufacturer Lead Time:
    1 semaine
    • Price: $5.902
    1. 5+$5.902
    2. 10+$5.846
    3. 25+$5.791
    4. 50+$5.736
    5. 100+$5.680
    6. 250+$5.625
    7. 500+$5.569
    8. 1000+$5.513
    9. 5000+$5.457
    10. 10000+$5.402

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.