Pomona Electronics2249-E-120Assemblage de câble coaxial
Cable Assembly Coaxial 3.048m 23AWG BNC to BNC M-M
| Compliant | |
| EAR99 | |
| Active | |
| 8544.60.60.00 | |
| Automotive | No |
| PPAP | No |
| Coaxial | |
| M-M | |
| BNC | |
| BNC | |
| 23 | |
| 3.048 | |
| 500VAC | |
| -40 | |
| 60 | |
| RG-59B | |
| Gold | |
| Brass |
Never loose precious radio frequency data again by implementing this 2249-E-120 coaxial cable assembly developed by Pomona. This has a BNC to BNC connector. This part has a temperature range of -40 °C to 60 °C. It has a coaxial cable.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
