PHOENIX CONTACT2230002
Screw locking vented enclosure of the ECS Family. IP66/67/69 rated when mated with associated faceplate Color Black (9005), Width 164 mm, Height 176 mm, Depth 64 mm
Robust outdoor housings from the ECS series are the ideal solution for protecting sensitive electronics used in indoor and outdoor applications from dust, dirt, and water. Thanks to IP67 and IP69 degrees of protection and a wide temperature range from -40°C to 100°C, the housings are ideal for challenging ambient conditions.
Overview of the ECS Outdoor Housing
Quick Rundown of ECS Advantages
• Proven IP-Rated Connection Technology integrated for rapid product development
• Integrated interlock to protect against unintentional release of PCB
• Optional vented housing design for natural pressure release
• Anti-tampering protection
Main features
• Installation Depth of 109 mm
• UV-stabilized polycarbonate plastic (UL 94-V0)
• Housing approval in accordance with UL 50/50 E
• IP69 (EN 60529) and IP69K (ISO 20653)
• Available in Black (RAL 9005( and Grey (RAL 7042)
• Temperature range from -4 to 176 degrees Fahrenheit
Wide Range of Possible Applications
The robust ECS enclosure is ideal for wall or pole mounting and permits easy integration of PCBs. Applications include
• Transportation infrastructure communication
• Vehicle to vehicle communication
• Agricultural equipment
• Asset management
Robust Housing Design
No matter what size, color, or configuration the ECS series enclosures provide reliable protection from dust, dirt, and water up to degree of protection IP67/69 and are designed for a wide temperature range from -40 degrees Fahrenheit to +212 degrees Fahrenheit.
• Lightweight polycarbonate PC (UL 94-V0)
• Color: light grey (RAL 7035) or Black (RAL 9005)
Individual Device Connections
Thanks to proven device connection technology you can easily implement custom interfaces for signals, data or power. This turns a robust housing into a versatile electronics solution.
• Faceplate supports M5, M8, and M12 circular connectors
• Integrate 17 position connectors, data rates up to 10 Gbps, and or currents up to 16 A
• Reliable seal even when not plugged in
Housing Design
The integrated interlock anchors within the ECS firmly secure the PCB inside the housing
• This provides longer service life of your electronics
• No unintentional release of the PCB
A pressure compensation membrane ensures sufficient air exchange
• Optional add-on to help with heat dissipation
• Helps prolong service life intervals and functionality of electronics inside the housing
Accessories and Customization for your ECS Outdoor Housing
Indicator accessories for your ECS
Passive light guides and active signal lights for ECS series outdoor housings extend the functionality of the robust field housings. The splash-proof accessories are suitable for single-color or multi-color indication of operating states and electronics functions.
Key Advantages
• Active or passive state indicators for easy function extension
• Single or multi-color light signals for different operating states
• High degree of reliability thanks to splash water protection
• The flexible design simplifies placement on the PCB
Main Features
• Solid or stranded design for SMD LEDs
• No pitch (single position)
• Front Mounting
• IP68 Degree of protection
• Temperature range from -4 to 176 degrees Fahrenheit
Various Customization
With a significant amount of space available on the blank faceplate variants, many different IP rated connection interfaces can be integrated. Through a simple milling service, offered from Phoenix Contact, connection interfaces that users are already accustomed to can quickly be adapted to the ECS.
Key Advantages
• Significant space for incorporating connectors for nearly limitless options
• Easy to mill faceplate eliminates costly manufacturing processes
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Base | |
| Polycarbonate | |
| Black | |
| 64 | |
| 176 | |
| 164 | |
| 348 |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

