Bourns2121-H-RCInducteur plombé
Inductor High Current Toroid 560uH/341.5uH 15% 1KHz 1.5A 0.3Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 560u(OCL)/341.5u | |
| 15% | |
| 1K | |
| 1.5 | |
| 0.3 | |
| Through Hole | |
| Radial | |
| 20.07 | |
| 2 | |
| -55 | |
| 105 | |
| 21.84 | |
| 11.43 |
This high current 2121-H-RC leaded inductor from Bourns resists changes in electric current passing through it. This part has a pitch of 20.07 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its test frequency is 1K Hz. This product is 11.43 mm tall with a diameter of 21.84 mm. This leaded inductor has a maximum DC current of 1.5 A with a maximum resistance of 300m Ohm. It has an inductance of 560u/341.5u(Rated) H. This device is made with toroid technology. It has a tolerance of 15%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

