Bourns2115-V-RCInducteur plombé
Inductor High Current Toroid 180uH/113.1uH 15% 1KHz 2.6A 0.11Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 180u(OCL)/113.1u | |
| 15% | |
| 1K | |
| 2.6 | |
| 0.11 | |
| Through Hole | |
| Radial | |
| 8.64 | |
| 2 | |
| -55 | |
| 105 | |
| 21.84 | |
| 11.43 |
If you need a convenient and easily removable inductor for your electrical design then consider this high current 2115-V-RC leaded inductor from Bourns. This part has a pitch of 8.64 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 11.43 mm deep. It has a tolerance of 15%. This device is made with toroid technology. Its test frequency is 1K Hz. This leaded inductor has a maximum DC current of 2.6 A with a maximum resistance of 110m Ohm. It has an inductance of 180u/113.1u(Rated) H.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

