HARTING21032212405Connecteur circulaire
Conn Circular SKT 4 POS Screw ST 4 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Straight | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Screw | |
| 22-26 | |
| No | |
| Brass | |
| Gold Over Nickel | |
| Zinc Die Cast | |
| 4 | |
| 50V | |
| -40 | |
| 85 | |
| IP65/IP67 | |
| 100 | |
| 10 | |
| 100 | |
| 20.5 | |
| 48.8 |
This 21032212405 connector from Harting is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. This female connector has 4 female contacts. This device has a maximum current rating of 4 A. It uses the screw termination method. This circular connector has an operating temperature of -25 to 85 °C. This product is 48.8 mm long with a diameter of 20.5 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

