50-75% de réduction

Bourns2101-V-RCInducteur plombé

Inductor High Current Toroid 10uH/6.3uH 15% 1KHz 10.8A 0.006Ohm DCR RDL

If you need a convenient and easily removable inductor for your electrical design then consider this high current 2101-V-RC leaded inductor from Bourns. This part has a pitch of 8.64 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has an inductance of 10u/6.3u(Rated) H. This leaded inductor has a maximum DC current of 10.8 A with a maximum resistance of 6m Ohm. Its test frequency is 1K Hz. This device is made with toroid technology. It has a tolerance of 15%. This product is 11.43 mm deep.

Import TariffMay apply to this part

12 pièces: Livraison en 2 jours

    Total$1.08Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2206+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Honduras
      • In Stock: 12 pièces
      • Price: $1.0835

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.