Vishay20VLS20-RCondensateur céramique monocouche
Cap Ceramic Suppression X2 0.02uF 400VAC Y5V 20%( 18.3 X 3.8mm) Radial Disc 9.5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.02uF | |
| 20% | |
| 400VAC | |
| Y5V | |
| Disc | |
| Radial | |
| 9.5 | |
| X2 | |
| 18.3 X 3.8 | |
| -30 | |
| 125 | |
| Bulk | |
| 0.64 | |
| 18.3(Max) | |
| 3.8(Max) | |
| 21.5(Max) | |
| Through Hole |
If you require a component that can control the power coming into your circuit while offering a lower component cost, then the 20VLS20-R high frequency capacitor is for you. It can withstand a voltage of 400 VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.02uF. This product is 3.8(Max) mm deep. This part has a lead diameter of 0.64 mm and a pitch of 9.5 mm. The 20VLS20-R high frequency capacitor has a radial termination style.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
