Les plus vendues

Panasonic20SVP22MCondensateur en polymère d'aluminium

Cap Aluminum Polymer 22uF 20VDC 20%( 6.3 X 5.9mm) SMD 0.06 Ohm 1.45A 2000h 105°C T/R

Panasonic has the component you need to support changes in input power with their 20SVP22M conductive polymer aluminum solid capacitor. It can withstand a voltage of 20 VDC. It has 2 terminals. Its leakage current is 88@2Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. It has a tolerance of 20%. This product is 5.9 mm tall with a diameter of 6.3 mm.

Import TariffMay apply to this part

316 pièces: Livraison en 2 jours

    Total$0.45Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2225+
      Manufacturer Lead Time:
      42 semaines
      Minimum Of :
      1
      Maximum Of:
      316
      Country Of origin:
      Japon
         
      • Price: $0.4484
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2225+
      Manufacturer Lead Time:
      42 semaines
      Country Of origin:
      Japon
      • In Stock: 316 pièces
      • Price: $0.4484

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.