Littelfuse20KPA160CASuppresseur de tension transitoire (TVS)
TVS Diode Single Bi-Dir 160V 20KW 2-Pin Case P-600 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 178.7 | |
| 258 | |
| 160 | |
| 78.3 | |
| 2 | |
| 5 | |
| 20000 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Diamètre | 9.1(Max) mm |
| Installation | Through Hole |
| Longueur du paquet | 9.1(Max) mm |
| Carte électronique changée | 2 |
| Conditionnement du fournisseur | Case P-600 |
| 2 | |
| Forme de sonde | Through Hole |
Protect your electronic equipment from sudden or momentary overvoltage conditions with this 20KPA160CA TVS diode from Littelfuse. Its maximum leakage current is 2 μA. Its test current is 5 mA. This device's maximum clamping voltage is 258 V and minimum breakdown voltage is 178.7 V. Its peak pulse power dissipation is 20000 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

