Delta Electronics20DWGG5Filtres d'alimentation
Power Line Filter Multi-Purpose 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Multi-Purpose | |
| 20 | |
| 1 | |
| 250VAC | |
| 1.73 | |
| 0.47 | |
| 1 | |
| Flange Mount | |
| Quick Connect | |
| 130.5 | |
| 105.1 | |
| 39.1 |
Use this 20DWGG5 power line filter from Delta Electronics to attenuate frequencies between an electronic component and an external line. This device has a maximum current rating of 20. It has an operating frequency of 50|60 Hz. The 20DWGG5 power line filter has a quick connect termination style. This product is 130.5 mm long, 39.1 mm tall and 105.1 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

