10-25% de reduction
Bourns2036-07-SMLFTubes de décharge de gaz
Gas Discharge Tubes 75VDC 10kADC 10AAC 2pF Solder Pad SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| ±20% | |
| 250 | |
| 52 | |
| 525 | |
| 75 | |
| 10 | |
| 10 | |
| 10 | |
| 2 | |
| 300 | |
| 3 | |
| Solder Pad | |
| 3 | |
| -55 | |
| Bag | |
| 105 | |
| 7.3 | |
| 5 | |
| 5 | |
| No | |
| Surface Mount |
Bourns' 2036-07-SMLF gas discharge tube responds quickly to transient overvoltage events. Its DC sparkover voltage is 75 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has an operating temperature range of -55 °C to 85 °C. It has 3 terminals/electrodes. The 2036-07-SMLF GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This product is 7.3 mm long, 5 mm tall and 5 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

