Bourns2036-07-ATubes de décharge de gaz

Gas Discharge Tubes 75VDC 10kADC 10AAC 2pF Solder Pad SMD

Protect your expensive outdoor system from lightning surges with this 2036-07-A gas discharge tube from Bourns. Its DC sparkover voltage is 75 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has an operating temperature range of -55 °C to 85 °C. It has 3 terminals/electrodes. The 2036-07-A GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This product is 7.7 mm long, 6.1 mm tall and 5.1 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    7 semaines
    • Price: $0.845
    1. 1000+$0.845

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.