Bourns2020-42T-C2FLFTubes de décharge de gaz

Gas Discharge Tubes 420VDC 20kADC 10AAC 2pF Radial Thru-Hole

Bourns' 2020-42T-C2FLF gas discharge tube is essential for protecting electronic equipment in outdoor structures. Its DC sparkover voltage is 360 V. This item should be stored between -40 °C and 90 °C. This GDT has an operating temperature range of -40 °C to 90 °C. It has 3 terminals/electrodes. The 2020-42T-C2FLF GDT has a radial termination style. This part has a lead diameter of 1 mm and a pitch of 4.4 mm. This product is 13 mm long and 8.1 mm.

Import TariffMay apply to this part

40 pièces: Prêt à être expédié le lendemain

    Total$75.75Price for 34

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1705+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Costa Rica
      • In Stock: 40 pièces
      • Price: $2.2278

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.