Vishay20110D1X104K5PMatrice de condensateur
Cap Ceramic Network 0.1uF 50V X7R 10% SIP 9 Capacitor 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.30.00.90 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 0.1uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Ceramic | |
| 9 | |
| Single-In-Line | |
| PC Pin | |
| 10 | |
| 2.54 | |
| 25.4 X 3.43 X 7.62 | |
| SIP | |
| -55 | |
| 125 | |
| Bulk | |
| 0.508 | |
| 25.4(Max) | |
| 3.43(Max) | |
| 7.62(Max) | |
| Through Hole |
This 20110D1X104K5P capacitor bank brings different configuration of capacitors into one integrated circuit, manufactured from Vishay. It can withstand a voltage of 50 VDC. This part has a lead diameter of 0.508 mm. It has 10 terminals. This high voltage capacitor bank has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.1uF. It has a tolerance of 10%. The 20110D1X104K5P high voltage capacitor bank has a pc pin termination style. This product's terminal pitch is 2.54 mm. This product is 25.4(Max) mm long, 7.62(Max) mm tall and 3.43(Max) mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

