Vishay20109D1X102K5PMatrice de condensateur

Cap Ceramic Network 0.001uF 50V X7R 10% SIP 8 Capacitor 125°C Bulk

Feel rest assured that Vishay's 20109D1X102K5P capacitor bank can help you arrange multiple capacitors onto a single inline package, thus leaving you more room on your circuit board for other uses. It can withstand a voltage of 50 VDC. This part has a lead diameter of 0.508 mm. This high voltage capacitor bank has a maximum operating temperature of 125 °C. It has 9 terminals. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.001uF. This product is 22.86(Max) mm long, 7.62(Max) mm tall and 3.43(Max) mm deep. It has a tolerance of 10%. This product's terminal pitch is 2.54 mm. The 20109D1X102K5P high voltage capacitor bank has a pc pin termination style.

Import TariffMay apply to this part

82 pièces: Prêt à être expédié le lendemain

    Total$0.53Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2020+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Méxique
      • In Stock: 82 pièces
      • Price: $0.525

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.