Vishay20108D1X103K5PMatrice de condensateur

Cap Ceramic Network 0.01uF 50V X7R 10% SIP 7 Capacitor 125°C Bulk

Have the convenience of a group of capacitors with this 20108D1X103K5P capacitor banks made from Vishay. It can withstand a voltage of 50 VDC. This part has a lead diameter of 0.508 mm. This high voltage capacitor bank has a maximum operating temperature of 125 °C. It has 8 terminals. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.01uF. It has a tolerance of 10%. The 20108D1X103K5P high voltage capacitor bank has a pc pin termination style. This product's terminal pitch is 2.54 mm. This product is 20.32(Max) mm long, 7.62(Max) mm tall and 3.43(Max) mm deep.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    12 semaines
    • Price: $10.923
    1. 1+$10.923
    2. 500+$6.908
    3. 1000+$4.777
    4. 10000+$3.991
    5. 50000+$3.431

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.