Vishay20108D1X103K5EMatrice de condensateur
Cap Ceramic Network 0.01uF 50V X7R 10% SIP 7 Capacitor 125°C Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 0.01uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Ceramic | |
| 7 | |
| Single-In-Line | |
| PC Pin | |
| 8 | |
| 2.54 | |
| 20.32 X 3.43 X 7.62 | |
| SIP | |
| -55 | |
| 125 | |
| Bulk | |
| 0.508 | |
| 20.32(Max) | |
| 3.43(Max) | |
| 7.62(Max) | |
| Through Hole |
Using one of Vishay's 20108D1X103K5E capacitor banks, you can be sure that your capacitor-based circuit is optimized for space. It can withstand a voltage of 50 VDC. This high voltage capacitor bank has a maximum operating temperature of 125 °C. It has 8 terminals. This part has a lead diameter of 0.508 mm. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20.32(Max) mm long, 7.62(Max) mm tall and 3.43(Max) mm deep. Its capacitance value is 0.01uF. It has a tolerance of 10%. The 20108D1X103K5E high voltage capacitor bank has a pc pin termination style. This product's terminal pitch is 2.54 mm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

