Vishay20108D1C221K5PMatrice de condensateur
Cap Ceramic Network 220pF 50V C0G 10% SIP 7 Capacitor 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Network | |
| 220pF | |
| 10% | |
| 50VDC | |
| C0G | |
| Ceramic | |
| 7 | |
| Single-In-Line | |
| PC Pin | |
| 8 | |
| 2.54 | |
| 20.32 X 3.43 X 7.62 | |
| SIP | |
| -55 | |
| 125 | |
| Bulk | |
| 0.508 | |
| 20.32(Max) | |
| 3.43(Max) | |
| 7.62(Max) | |
| Through Hole |
This 20108D1C221K5P capacitor bank will allow you to configure capacitors in networks you desire and is manufactured from Vishay. It can withstand a voltage of 50 VDC. This part has a lead diameter of 0.508 mm. This high voltage capacitor bank has a maximum operating temperature of 125 °C. It has 8 terminals. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 10%. This product is 20.32(Max) mm long, 7.62(Max) mm tall and 3.43(Max) mm deep. The 20108D1C221K5P high voltage capacitor bank has a pc pin termination style. Its capacitance value is 220pF. This product's terminal pitch is 2.54 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

