Amphenol Communications Solutions20021321-00034T4LFEmbases de raccordement et réceptacles PCB
Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 34 Positions, 1.27mm (0.05inch) pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 34 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 1/Contact | |
| 125VAC | |
| 1000 | |
| 30 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 22.05 | |
| 3 | |
| 4.5 | |
| Minitek® | |
| Surface Mount |
Think of FCI's socket strip 20021321-00034T4LF header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This RCP connector's 34 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 1.27 mm. It has a maximum voltage rating of 125 VAC. This is a 2-row connector. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 20021321-00034T4LF is housed in black thermoplastic. This product is 22.05 mm long, 4.5 mm tall and 3 mm deep. It uses the solder termination method. This connector has an operating temperature of -40 to 85 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

