Amphenol Communications Solutions20021211-00010T4LFEmbases de raccordement et réceptacles PCB
Minitek127®, Board/Wire to Board connector, Shrouded Vertical Header, Through Hole, Double Row, 10 Positions, 1.27 mm (.050in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Dual Slot | |
| 1.27 | |
| 1/Contact | |
| 125VAC | |
| 1000 | |
| 30 | |
| -40 | |
| 85 | |
| 100 | |
| Tube | |
| 9.34 | |
| 5.3 | |
| 5.4 | |
| Through Hole |
Mounting this shrouded 20021211-00010T4LF header connector from FCI to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 10 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 1.27 mm. It has a maximum voltage rating of 125 VAC. This is a 2-row connector. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 9.34 mm long, 5.4 mm tall and 5.3 mm deep. This connector has an operating temperature of -40 to 85 °C. 20021211-00010T4LF is housed in black plastic.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

