Amphenol Communications Solutions20021111-00014T4LFEmbases de raccordement et réceptacles PCB

Minitek127®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 14 Positions, 1.27mm (0.050in) pitch

Mount this unshrouded 20021111-00014T4LF header connector from FCI on a jumper post on your PCB to support physical configuration options. This HDR connector's 14 contacts that are made out of copper alloy and plated with gold over nickel. It has a header type gender. It has a maximum voltage rating of 125 VAC. Its pitch is 1.27 mm. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 20021111-00014T4LF is housed in black thermoplastic. It uses the solder termination method. This connector has an operating temperature of -40 to 85 °C. This product is 8.89 mm long, 5.5 mm tall and 3.4 mm deep.

Import TariffMay apply to this part

80 pièces: Prêt à être expédié le lendemain

    Total$0.60Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1846+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Chine
      • In Stock: 80 pièces
      • Price: $0.5989

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.