Amphenol Communications Solutions20020008-C091B01LFBlocs de raccordement de terminaux
Conn Terminal Block F 9 POS 3.5mm Screw ST Cable Mount 8A/Contact Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 9 | |
| 3.5 | |
| 1 | |
| 9 | |
| Screw | |
| Straight | |
| 8/Contact | |
| 300VAC | |
| -40 | |
| 115 | |
| Box | |
| 31.5 | |
| 19.3 | |
| 10.4 | |
| Green | |
| Cable Mount |
Create a bridge between two sides of a circuit by implementing this 20020008-C091B01LF PCB terminal block from FCI. This F connector's 9 contacts that are made out of copper alloy/steel and plated with tin/zinc. Its pitch is 3.5 mm. It has a maximum voltage rating of 300 VAC. It has a straight body orientation. This is a 1-row connector. It has a female type gender. 20020008-C091B01LF is housed in thermoplastic. This device has a maximum current rating of 8 A/contact. Its wire is 16-28 AWG. This quick disconnect terminal has an operating temperature of -40 to 115 °C. It uses the screw termination method. This product is 31.5 mm long, 10.4 mm tall and 19.3 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

